125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61A2-125M00SIAT

DigiKey Part Number
296-43860-2-ND - Tape & Reel (TR)
296-43860-1-ND - Cut Tape (CT)
296-43860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61A2-125M00SIAT
Description
SILICONE OSC XO 125.0000MHZ LVDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61A2-125M00SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
196mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
136mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.74000¥91.74
10¥79.73800¥797.38
25¥75.41240¥1,885.31
50¥75.07740¥3,753.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥65.56656¥16,391.64
500¥62.86890¥31,434.45
750¥61.34420¥46,008.15
1,250¥61.33782¥76,672.27
Manufacturers Standard Package