VOL618A-3T | ||
---|---|---|
DigiKey Part Number | VOL618A-3TTR-ND - Tape & Reel (TR) VOL618A-3TCT-ND - Cut Tape (CT) VOL618A-3TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOL618A-3T | |
Description | OPTOISOLATOR 5KV TRANS 4-LSOP | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOL618A-3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39960 | ¥239.96 |
1,000 | ¥1.85270 | ¥1,852.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67411 | ¥5,022.33 |
6,000 | ¥1.56250 | ¥9,375.00 |
15,000 | ¥1.50670 | ¥22,600.50 |
30,000 | ¥1.48438 | ¥44,531.40 |