VO615A-9X017T | ||
---|---|---|
DigiKey Part Number | VO615A-9X017TTR-ND - Tape & Reel (TR) VO615A-9X017TCT-ND - Cut Tape (CT) VO615A-9X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO615A-9X017T | |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VO615A-9X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91600 | ¥29.16 |
100 | ¥1.67880 | ¥167.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.31353 | ¥1,313.53 |
2,000 | ¥1.20405 | ¥2,408.10 |
5,000 | ¥1.09462 | ¥5,473.10 |
10,000 | ¥1.02164 | ¥10,216.40 |
25,000 | ¥0.98515 | ¥24,628.75 |
50,000 | ¥0.94866 | ¥47,433.00 |