
IS25LP064D-JKLE | |
|---|---|
DigiKey Part Number | 706-IS25LP064D-JKLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP064D-JKLE |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Bulk | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Bulk: | 570 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.02000 | ¥22.02 |
| 10 | ¥20.57400 | ¥205.74 |
| 25 | ¥19.97920 | ¥499.48 |
| 50 | ¥19.52800 | ¥976.40 |
| 100 | ¥19.07400 | ¥1,907.40 |
| 250 | ¥18.47580 | ¥4,618.95 |
| 570 | ¥17.94088 | ¥10,226.30 |
| 1,140 | ¥17.49575 | ¥19,945.16 |
| 5,130 | ¥16.55174 | ¥84,910.43 |






