EL1018(TA)-VG | ||
---|---|---|
DigiKey Part Number | EL1018(TA)-VG-ND - Tape & Reel (TR) 1080-EL1018(TA)-VGCT-ND - Cut Tape (CT) 1080-EL1018(TA)-VGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EL1018(TA)-VG | |
Description | OPTOISOLTR 5KV TRANSISTOR 4-SOP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EL1018(TA)-VG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.56450 | ¥256.45 |
1,000 | ¥2.02440 | ¥2,024.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88942 | ¥5,668.26 |
6,000 | ¥1.82194 | ¥10,931.64 |
15,000 | ¥1.79495 | ¥26,924.25 |
30,000 | ¥1.75447 | ¥52,634.10 |