VEML6070 | ||
---|---|---|
DigiKey Part Number | VEML6070TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VEML6070 | |
Description | SENSOR OPT 335NM UV MODULE | |
Customer Reference | ||
Detailed Description | Optical Sensor Ultraviolet (UV) 335nm I2C 6-SMD Module | |
EDA/CAD Models | VEML6070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Wavelength | 335nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |