Optical Sensor Ultraviolet (UV) 260nm ~ 360nm I2C 16-TFLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ultraviolet (UV) 260nm ~ 360nm I2C 16-TFLGA Module
ams OSRAM Smart UV Sphere: innovative use of UV-C LEDs for disinfection
Lights On, Germs Gone: UV-C Water Treatment Demo with OSLON UV Sensors

AS7331_T OLGA16 LF T&RDP

DigiKey Part Number
4991-AS7331_TOLGA16LFT&RDPTR-ND - Tape & Reel (TR)
4991-AS7331_TOLGA16LFT&RDPCT-ND - Cut Tape (CT)
4991-AS7331_TOLGA16LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7331_T OLGA16 LF T&RDP
Description
SENSOR OPT 260-360NM UV 16 TFLGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor Ultraviolet (UV) 260nm ~ 360nm I2C 16-TFLGA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
16-TFLGA Module
Wavelength
260nm ~ 360nm
Supplier Device Package
16-OLGA (2.6x3.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.75000¥75.75
5¥68.46000¥342.30
10¥65.74600¥657.46
25¥62.50800¥1,562.70
50¥60.29480¥3,014.74
100¥58.26710¥5,826.71
500¥54.42088¥27,210.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥49.58852¥247,942.60
Manufacturers Standard Package