AFBR-S4N44C013 | |
---|---|
DigiKey Part Number | 516-AFBR-S4N44C013TR-ND - Tape & Reel (TR) 516-AFBR-S4N44C013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N44C013 |
Description | SENSOR OPT 420NM UV |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) 420nm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Wavelength | 420nm | |
Proximity Detection | - | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |