PMEG3002AEB,115 | ||
---|---|---|
DigiKey Part Number | 1727-5196-2-ND - Tape & Reel (TR) 1727-5196-1-ND - Cut Tape (CT) 1727-5196-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG3002AEB,115 | |
Description | DIODE SCHOTTKY 30V 200MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG3002AEB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27880 | ¥127.88 |
500 | ¥1.13362 | ¥566.81 |
1,000 | ¥0.88217 | ¥882.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78957 | ¥2,368.71 |
6,000 | ¥0.77193 | ¥4,631.58 |
9,000 | ¥0.68371 | ¥6,153.39 |
30,000 | ¥0.67489 | ¥20,246.70 |
75,000 | ¥0.57343 | ¥43,007.25 |