L78L10ACUTR | ||
---|---|---|
DigiKey Part Number | 497-7275-2-ND - Tape & Reel (TR) 497-7275-1-ND - Cut Tape (CT) 497-7275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L78L10ACUTR | |
Description | IC REG LINEAR 10V 100MA SOT89-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | L78L10ACUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.27560 | ¥106.89 |
100 | ¥3.49060 | ¥349.06 |
250 | ¥3.24236 | ¥810.59 |
500 | ¥2.75932 | ¥1,379.66 |
1,000 | ¥2.20749 | ¥2,207.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00055 | ¥5,001.38 |
5,000 | ¥1.86259 | ¥9,312.95 |
12,500 | ¥1.79360 | ¥22,420.00 |
25,000 | ¥1.72462 | ¥43,115.50 |