


LD1086DT50TR | |
|---|---|
DigiKey Part Number | 497-4239-2-ND - Tape & Reel (TR) 497-4239-1-ND - Cut Tape (CT) 497-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086DT50TR |
Description | IC REG LINEAR 5V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086DT50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.03100 | ¥90.31 |
| 25 | ¥8.19360 | ¥204.84 |
| 100 | ¥7.27080 | ¥727.08 |
| 250 | ¥6.83080 | ¥1,707.70 |
| 500 | ¥6.56552 | ¥3,282.76 |
| 1,000 | ¥6.49208 | ¥6,492.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.15266 | ¥15,381.65 |











