VEML6030 | ||
---|---|---|
DigiKey Part Number | VEML6030TR-ND - Tape & Reel (TR) VEML6030CT-ND - Cut Tape (CT) VEML6030DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEML6030 | |
Description | SENSOR OPT 550NM AMBIENT 6SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 550nm I2C 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VEML6030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥13.17000 | ¥131.70 |
25 | ¥10.97520 | ¥274.38 |
50 | ¥10.72980 | ¥536.49 |
100 | ¥9.75500 | ¥975.50 |
500 | ¥8.53552 | ¥4,267.76 |
1,000 | ¥7.56002 | ¥7,560.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.31613 | ¥21,948.39 |
6,000 | ¥7.07226 | ¥42,433.56 |
9,000 | ¥6.82838 | ¥61,455.42 |