
VL53L4CDV0DH/1 | |
|---|---|
DigiKey Part Number | 497-VL53L4CDV0DH/1TR-ND - Tape & Reel (TR) 497-VL53L4CDV0DH/1CT-ND - Cut Tape (CT) 497-VL53L4CDV0DH/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L4CDV0DH/1 |
Description | SENSOR OPTICAL 6-18CM I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 51.18" (0 ~ 130cm) I2C Output |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer STMicroelectronics | Voltage - Supply 2.6V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 24 mA |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0 ~ 51.18" (0 ~ 130cm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29800 | ¥272.98 |
| 25 | ¥25.11360 | ¥627.84 |
| 100 | ¥22.71120 | ¥2,271.12 |
| 250 | ¥21.56584 | ¥5,391.46 |
| 500 | ¥21.50960 | ¥10,754.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥19.39605 | ¥87,282.22 |











