SNS-LDR5MM | |
---|---|
DigiKey Part Number | 1188-SNS-LDR5MM-ND |
Manufacturer | |
Manufacturer Product Number | SNS-LDR5MM |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) 540nm Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Wavelength | 540nm | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | 150V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |