VEMD2704 | ||
---|---|---|
DigiKey Part Number | 751-VEMD2704TR-ND - Tape & Reel (TR) 751-VEMD2704CT-ND - Cut Tape (CT) 751-VEMD2704DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD2704 | |
Description | VEMD2704 IS A PIN PHOTODIODE WIT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 70ns 134° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 30pA | |
Active Area | 1.51mm² | |
Viewing Angle | 134° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.58200 | ¥45.82 |
100 | ¥3.00140 | ¥300.14 |
1,000 | ¥2.36951 | ¥2,369.51 |
2,000 | ¥2.21154 | ¥4,423.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.21153 | ¥8,846.12 |
8,000 | ¥2.13256 | ¥17,060.48 |
12,000 | ¥2.10097 | ¥25,211.64 |
28,000 | ¥2.05358 | ¥57,500.24 |