TSHA5500 | |
---|---|
DigiKey Part Number | TSHA5500-ND |
Manufacturer | |
Manufacturer Product Number | TSHA5500 |
Description | EMITTER IR 875NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 16mW/sr @ 100mA 48° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSHA5500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 48° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.06720 | ¥206.72 |
1,000 | ¥1.59616 | ¥1,596.16 |
2,000 | ¥1.44231 | ¥2,884.62 |