SIR383C | |
---|---|
DigiKey Part Number | 1080-1176-ND |
Manufacturer | |
Manufacturer Product Number | SIR383C |
Description | EMITTER IR 875NM 100MA RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V 100mA 11mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11mW/sr @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.62800 | ¥56.28 |
500 | ¥3.82928 | ¥1,914.64 |
1,000 | ¥3.15346 | ¥3,153.46 |
5,000 | ¥2.92824 | ¥14,641.20 |
10,000 | ¥2.86066 | ¥28,606.60 |