MTE2087NM | |
---|---|
DigiKey Part Number | 1125-1504-ND |
Manufacturer | |
Manufacturer Product Number | MTE2087NM |
Description | TO-46 METAL CAN DOMED LENS (2 PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.55V 100mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.53000 | ¥52.53 |
10 | ¥37.14000 | ¥371.40 |
100 | ¥30.42100 | ¥3,042.10 |
500 | ¥25.64590 | ¥12,822.95 |
1,000 | ¥23.52341 | ¥23,523.41 |
2,000 | ¥22.55063 | ¥45,101.26 |