SFH 4356 | ||
---|---|---|
DigiKey Part Number | 475-SFH4356-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 4356 | |
Description | EMITTER IR 860NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 40mW/sr @ 100mA 20° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4356 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.06300 | ¥40.63 |
100 | ¥2.68610 | ¥268.61 |
2,000 | ¥1.87370 | ¥3,747.40 |
6,000 | ¥1.74880 | ¥10,492.80 |
10,000 | ¥1.68634 | ¥16,863.40 |