HR5P-N1CA-00000 | ||
---|---|---|
DigiKey Part Number | 516-4441-ND | |
Manufacturer | ||
Manufacturer Product Number | HR5P-N1CA-00000 | |
Description | IR LAMP,5MM, 850NM,30DEG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.66V 100mA 71.5mW/sr @ 100mA 30° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71.5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.66V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.25300 | ¥52.53 |
100 | ¥3.44170 | ¥344.17 |
1,000 | ¥2.71717 | ¥2,717.17 |
2,000 | ¥2.53607 | ¥5,072.14 |
6,000 | ¥2.44549 | ¥14,672.94 |
10,000 | ¥2.40926 | ¥24,092.60 |
26,000 | ¥2.35491 | ¥61,227.66 |