TSHG5210 | ||
---|---|---|
DigiKey Part Number | TSHG5210-ND | |
Manufacturer | ||
Manufacturer Product Number | TSHG5210 | |
Description | EMITTER IR 850NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 140mW/sr @ 100mA 20° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | TSHG5210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 140mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥6.14700 | ¥61.47 |
100 | ¥4.54680 | ¥454.68 |
500 | ¥4.17820 | ¥2,089.10 |
1,000 | ¥3.44085 | ¥3,440.85 |
4,000 | ¥3.26876 | ¥13,075.04 |
8,000 | ¥3.19505 | ¥25,560.40 |
12,000 | ¥3.12131 | ¥37,455.72 |