Infrared (IR) Emitter 900nm 1.4V 100mA 40mW/sr @ 100mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5900-IR

DigiKey Part Number
1125-1414-ND
Manufacturer
Manufacturer Product Number
MT5900-IR
Description
EMITTER IR 900NM 5MM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 900nm 1.4V 100mA 40mW/sr @ 100mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Marktech Optoelectronics
Viewing Angle
40°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
40mW/sr @ 100mA
Base Product Number
Wavelength
900nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.11000¥73.11
10¥55.73200¥557.32
100¥45.55200¥4,555.20
500¥41.11478¥20,557.39
1,000¥39.67440¥39,674.40
2,000¥38.45702¥76,914.04
Manufacturers Standard Package