Infrared (IR) Emitter 1020nm 1.25V 100mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT51020-IR

DigiKey Part Number
1125-1415-ND
Manufacturer
Manufacturer Product Number
MT51020-IR
Description
EMITTER IR 1020NM 5MM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1020nm 1.25V 100mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.25V
Manufacturer
Marktech Optoelectronics
Viewing Angle
40°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Wavelength
1020nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.51000¥139.51
10¥109.57700¥1,095.77
100¥92.15670¥9,215.67
500¥84.59462¥42,297.31
1,000¥82.14372¥82,143.72
Manufacturers Standard Package