Infrared (IR) Emitter 1070nm 1.27V 100mA 32° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE7110N-WRC

DigiKey Part Number
1125-1498-ND
Manufacturer
Manufacturer Product Number
MTE7110N-WRC
Description
SWIR EMITTER 1070NM TO-46 DOME L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1070nm 1.27V 100mA 32° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.27V
Manufacturer
Marktech Optoelectronics
Viewing Angle
32°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
1070nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.57000¥154.57
10¥121.95800¥1,219.58
100¥103.01520¥10,301.52
500¥94.79532¥47,397.66
Manufacturers Standard Package