
MTE1901C1 | |
|---|---|
DigiKey Part Number | 1125-MTE1901C1-ND |
Manufacturer | |
Manufacturer Product Number | MTE1901C1 |
Description | 1885NM SWIR EMITTER IN A 3MM PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1885nm 0.9V 100mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.9V |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1885nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.71000 | ¥113.71 |
| 10 | ¥88.41500 | ¥884.15 |
| 100 | ¥73.70470 | ¥7,370.47 |
| 500 | ¥67.31232 | ¥33,656.16 |
| 1,000 | ¥65.23944 | ¥65,239.44 |










