Infrared (IR) Emitter 2100nm 0.54V, 0.58V, 0.65V 180° TO-5 Variant, 2 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE21000F-IR

DigiKey Part Number
1125-MTE21000F-IR-ND
Manufacturer
Manufacturer Product Number
MTE21000F-IR
Description
2100NM IR EMITTER IN A TO-5 FLAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 2100nm 0.54V, 0.58V, 0.65V 180° TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
0.54V, 0.58V, 0.65V
Manufacturer
Marktech Optoelectronics
Viewing Angle
180°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Infrared (IR)
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Wavelength
2100nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,097.80000¥1,097.80
10¥995.86100¥9,958.61
Manufacturers Standard Package