
MTE1201C1 | |
|---|---|
DigiKey Part Number | 1125-MTE1201C1-ND |
Manufacturer | |
Manufacturer Product Number | MTE1201C1 |
Description | 1210NM SWIR EMITTER IN A 3MM PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1210nm 1.1V 100mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1210nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.10000 | ¥107.10 |
| 10 | ¥83.08000 | ¥830.80 |
| 100 | ¥69.07600 | ¥6,907.60 |
| 500 | ¥62.98892 | ¥31,494.46 |
| 1,000 | ¥61.01454 | ¥61,014.54 |





