Infrared (IR) Emitter 1040nm 1.3V 100mA 50° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4110C1

DigiKey Part Number
1125-MTE4110C1-ND
Manufacturer
Manufacturer Product Number
MTE4110C1
Description
1040NM SWIR EMITTER IN A 3MM PLA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1040nm 1.3V 100mA 50° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.3V
Manufacturer
Marktech Optoelectronics
Viewing Angle
50°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Wavelength
1040nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.93000¥106.93
10¥82.94000¥829.40
100¥68.95440¥6,895.44
500¥62.87464¥31,437.32
1,000¥60.90315¥60,903.15
Manufacturers Standard Package