Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 25° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIR204

DigiKey Part Number
1080-1021-ND
Manufacturer
Manufacturer Product Number
HIR204
Description
EMITTER IR 850NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 25° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
1.45V
Packaging
Bulk
Viewing Angle
25°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C (TA)
Current - DC Forward (If) (Max)
100mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
7.8mW/sr @ 20mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.75500¥47.55
100¥3.48170¥348.17
500¥2.91402¥1,457.01
1,000¥2.72778¥2,727.78
2,000¥2.56966¥5,139.32
5,000¥2.39691¥11,984.55
10,000¥2.32174¥23,217.40
Manufacturers Standard Package