TSFF5210-CS12 | |
---|---|
DigiKey Part Number | TSFF5210-CS12TR-ND - Tape & Reel (TR) TSFF5210-CS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSFF5210-CS12 |
Description | EMITTER IR 870NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.5V 100mA 120mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSFF5210-CS12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 120mW/sr @ 100mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥8.71300 | ¥87.13 |
100 | ¥6.44700 | ¥644.70 |
500 | ¥5.92454 | ¥2,962.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.53047 | ¥22,652.35 |
10,000 | ¥4.42592 | ¥44,259.20 |