HIR7373C | ||
---|---|---|
DigiKey Part Number | 1080-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | HIR7373C | |
Description | EMITTER IR 850NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 40° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.69200 | ¥46.92 |
100 | ¥3.07620 | ¥307.62 |
1,000 | ¥2.42876 | ¥2,428.76 |
2,000 | ¥2.26683 | ¥4,533.66 |
5,000 | ¥2.18587 | ¥10,929.35 |
10,000 | ¥2.15349 | ¥21,534.90 |
25,000 | ¥2.10492 | ¥52,623.00 |