
OP266AA | |
|---|---|
DigiKey Part Number | 365-2006-ND |
Manufacturer | |
Manufacturer Product Number | OP266AA |
Description | EMITTER IR 850NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 5.5mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP266AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 5.5mW/cm² @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 100 | ¥9.17910 | ¥917.91 |
| 250 | ¥8.84832 | ¥2,212.08 |
| 500 | ¥8.51754 | ¥4,258.77 |
| 1,000 | ¥8.26946 | ¥8,269.46 |

