LH1262CACTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH1262CAC

DigiKey Part Number
LH1262CAC-ND
Manufacturer
Manufacturer Product Number
LH1262CAC
Description
OPTOISO 5.3KV 2CH PHVOLT 8-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
LH1262CAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
35µs, 90µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
15V
Current - Output / Channel
1µA
Voltage - Forward (Vf) (Typ)
1.26V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥25.17200¥251.72
25¥24.03760¥600.94
50¥23.21400¥1,160.70
100¥22.41770¥2,241.77
250¥21.40732¥5,351.83
500¥20.67232¥10,336.16
1,000¥19.96222¥19,962.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.