Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASSR-V622-302E

DigiKey Part Number
516-2689-5-ND
Manufacturer
Manufacturer Product Number
ASSR-V622-302E
Description
OPTOISO 3.75KV PHVOLT 8-DIP GW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
7V
Manufacturer
Broadcom Limited
Current - Output / Channel
20µA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
2
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
280µs, 30µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-DIP Gull Wing
Output Type
Photovoltaic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.23000¥35.23
10¥31.40900¥314.09
25¥29.99680¥749.92
50¥28.96980¥1,448.49
100¥27.97660¥2,797.66
250¥26.71472¥6,678.68
500¥25.79760¥12,898.80
1,000¥24.91113¥24,911.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.