6 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SO
6-SO

TLP3910(C20,E

DigiKey Part Number
264-TLP3910(C20E-ND
Manufacturer
Manufacturer Product Number
TLP3910(C20,E
Description
OPTOISOLATOR 5KV 2CH PHVOLT 6-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 5000Vrms 2 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
24V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥20.85600¥208.56
125¥16.00968¥2,001.21
500¥14.34634¥7,173.17
1,000¥13.70001¥13,700.01
2,000¥13.15298¥26,305.96
5,000¥12.55717¥62,785.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.