BPV11F | ||
---|---|---|
DigiKey Part Number | 751-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | BPV11F | |
Description | PHOTOTRANSISTOR 900 TO 980 NM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 930nm Top View Radial, 5mm Dia (T 1 3/4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BPV11F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 10 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 930nm | |
Viewing Angle | 30° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥6.00100 | ¥60.01 |
100 | ¥3.93130 | ¥393.13 |
1,000 | ¥3.10358 | ¥3,103.58 |
2,000 | ¥2.89665 | ¥5,793.30 |
6,000 | ¥2.79319 | ¥16,759.14 |
10,000 | ¥2.75180 | ¥27,518.00 |
26,000 | ¥2.68974 | ¥69,933.24 |