Similar
Similar
Similar
Similar
Similar

DMN2075U-7 | |
|---|---|
DigiKey Part Number | DMN2075U-7DITR-ND - Tape & Reel (TR) DMN2075U-7DICT-ND - Cut Tape (CT) DMN2075U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2075U-7 |
Description | MOSFET N-CH 20V 4.2A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 594.3 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2056U-7 | Diodes Incorporated | 0 | DMN2056U-7DICT-ND | ¥2.98000 | Similar |
| IRLML2502TRPBF | Infineon Technologies | 136,836 | IRLML2502TRPBFCT-ND | ¥5.46000 | Similar |
| IRLML6246TRPBF | Infineon Technologies | 56,749 | IRLML6246TRPBFCT-ND | ¥4.30000 | Similar |
| RUR040N02TL | Rohm Semiconductor | 2,333 | RUR040N02TLCT-ND | ¥9.35000 | Similar |
| SI2312CDS-T1-GE3 | Vishay Siliconix | 0 | SI2312CDS-T1-GE3CT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.89400 | ¥18.94 |
| 100 | ¥1.19010 | ¥119.01 |
| 500 | ¥0.88192 | ¥440.96 |
| 1,000 | ¥0.78242 | ¥782.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65554 | ¥1,966.62 |
| 6,000 | ¥0.59153 | ¥3,549.18 |
| 9,000 | ¥0.55889 | ¥5,030.01 |
| 15,000 | ¥0.52219 | ¥7,832.85 |
| 21,000 | ¥0.50045 | ¥10,509.45 |
| 30,000 | ¥0.47930 | ¥14,379.00 |










