N-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN339AN

DigiKey Part Number
FDN339ANTR-ND - Tape & Reel (TR)
FDN339ANCT-ND - Cut Tape (CT)
FDN339ANDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FDN339AN
Description
MOSFET N-CH 20V 3A SUPERSOT3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 3A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,110
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.11800¥41.18
100¥2.65630¥265.63
500¥2.02350¥1,011.75
1,000¥1.81948¥1,819.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.45808¥4,374.24
6,000¥1.33595¥8,015.70
Manufacturers Standard Package