VEMT3700F-GS08 | |
---|---|
DigiKey Part Number | VEMT3700F-GS08TR-ND - Tape & Reel (TR) VEMT3700F-GS08CT-ND - Cut Tape (CT) VEMT3700F-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT3700F-GS08 |
Description | SENSOR PHOTO 940NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | VEMT3700F-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 940nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥3.76810 | ¥376.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.97478 | ¥4,462.17 |
3,000 | ¥2.77644 | ¥8,329.32 |
7,500 | ¥2.67728 | ¥20,079.60 |
10,500 | ¥2.63762 | ¥27,695.01 |