VS-MBRS360-M3/9AT | ||
---|---|---|
DigiKey Part Number | VS-MBRS360-M3/9ATGITR-ND - Tape & Reel (TR) VS-MBRS360-M3/9ATGICT-ND - Cut Tape (CT) VS-MBRS360-M3/9ATGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-MBRS360-M3/9AT | |
Description | DIODE SCHOTTKY 60V 3A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-MBRS360-M3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 180pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88100 | ¥28.81 |
100 | ¥2.00060 | ¥200.06 |
500 | ¥1.56192 | ¥780.96 |
1,000 | ¥1.26958 | ¥1,269.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.13493 | ¥3,972.26 |
7,000 | ¥1.07722 | ¥7,540.54 |
10,500 | ¥1.00028 | ¥10,502.94 |
24,500 | ¥0.97720 | ¥23,941.40 |