V8PAM10S-M3/I | ||
---|---|---|
DigiKey Part Number | 112-V8PAM10S-M3/ITR-ND - Tape & Reel (TR) 112-V8PAM10S-M3/ICT-ND - Cut Tape (CT) 112-V8PAM10S-M3/IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V8PAM10S-M3/I | |
Description | DIODE SCHOTTKY 100V 2.8A DO221BC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2.8A Surface Mount DO-221BC (SMPA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51478 | ¥757.39 |
1,000 | ¥1.23124 | ¥1,231.24 |
2,000 | ¥1.10071 | ¥2,201.42 |
5,000 | ¥1.04472 | ¥5,223.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.97010 | ¥13,581.40 |
28,000 | ¥0.94771 | ¥26,535.88 |
70,000 | ¥0.92355 | ¥64,648.50 |