N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB35N10S3L26ATMA1

DigiKey Part Number
448-IPB35N10S3L26ATMA1TR-ND - Tape & Reel (TR)
448-IPB35N10S3L26ATMA1CT-ND - Cut Tape (CT)
448-IPB35N10S3L26ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB35N10S3L26ATMA1
Description
MOSFET N-CH 100V 35A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
71W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
26.3mOhm @ 35A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.4V @ 39µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA64N10L2IXYS1IXTA64N10L2-ND¥149.19000Similar
In-Stock: 6,718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥18.20200¥182.02
100¥12.55140¥1,255.14
500¥10.13388¥5,066.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.35709¥9,357.09
2,000¥8.70405¥17,408.10
3,000¥8.37144¥25,114.32
5,000¥7.99786¥39,989.30
7,000¥7.77674¥54,437.18
10,000¥7.56186¥75,618.60
Manufacturers Standard Package