PDTD143ETR | ||
---|---|---|
DigiKey Part Number | 1727-8166-2-ND - Tape & Reel (TR) 1727-8166-1-ND - Cut Tape (CT) 1727-8166-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTD143ETR | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTD143ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89730 | ¥89.73 |
500 | ¥0.74852 | ¥374.26 |
1,000 | ¥0.52014 | ¥520.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45078 | ¥1,352.34 |
6,000 | ¥0.41814 | ¥2,508.84 |
9,000 | ¥0.34674 | ¥3,120.66 |
30,000 | ¥0.34063 | ¥10,218.90 |
75,000 | ¥0.30595 | ¥22,946.25 |
150,000 | ¥0.26516 | ¥39,774.00 |