1-1825059-4 | ||
---|---|---|
DigiKey Part Number | 1-1825059-4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1-1825059-4 | |
Description | SWITCH STANDARD DIP SPST | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Standard Actuator | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1825059-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,500 | ¥4.46660 | ¥46,899.30 |