
CB3LV-3C-20M480000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-20M480000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-20M480000CT-ND - Cut Tape (CT) 110-CB3LV-3C-20M480000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-20M480000 |
Description | XTAL OSC XO 20.4800MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-20M480000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.37800 | ¥103.78 |
| 25 | ¥9.81760 | ¥245.44 |
| 50 | ¥9.41060 | ¥470.53 |
| 100 | ¥9.02200 | ¥902.20 |
| 250 | ¥8.53176 | ¥2,132.94 |
| 500 | ¥8.17916 | ¥4,089.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.19495 | ¥8,194.95 |
| 2,000 | ¥7.85648 | ¥15,712.96 |
| 3,000 | ¥7.66521 | ¥22,995.63 |
| 5,000 | ¥7.43088 | ¥37,154.40 |
| 7,000 | ¥7.28061 | ¥50,964.27 |
| 10,000 | ¥7.12465 | ¥71,246.50 |

