Transceiver Full MII, RMII 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8700IC-AEZG

DigiKey Part Number
638-1047-ND
Manufacturer
Manufacturer Product Number
LAN8700IC-AEZG
Description
IC TRANSCEIVER FULL 36QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Transceiver Full MII, RMII 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LAN8700IC-AEZG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
36-VFQFN Exposed Pad
Type
Transceiver
Supplier Device Package
36-QFN (6x6)
Protocol
MII, RMII
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,318
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.12000¥17.12
25¥14.22440¥355.61
100¥13.06660¥1,306.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.