DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0A-E3/52

DigiKey Part Number
SMBJ6.0A-E3/52GITR-ND - Tape & Reel (TR)
SMBJ6.0A-E3/52GICT-ND - Cut Tape (CT)
SMBJ6.0A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.0A-E3/52
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,529
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.83600¥18.36
100¥0.73600¥73.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥0.59749¥448.12
Manufacturers Standard Package