
RB162MM-40TR | |
|---|---|
DigiKey Part Number | RB162MM-40TR-ND - Tape & Reel (TR) RB162MM-40CT-ND - Cut Tape (CT) RB162MM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM5819PL-TP | MCC (Micro Commercial Components) | 150,627 | SM5819PL-TPMSCT-ND | ¥0.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.84400 | ¥18.44 |
| 100 | ¥1.15700 | ¥115.70 |
| 500 | ¥0.85694 | ¥428.47 |
| 1,000 | ¥0.75968 | ¥759.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63588 | ¥1,907.64 |
| 6,000 | ¥0.57339 | ¥3,440.34 |
| 9,000 | ¥0.54152 | ¥4,873.68 |
| 15,000 | ¥0.50569 | ¥7,585.35 |
| 21,000 | ¥0.48446 | ¥10,173.66 |
| 30,000 | ¥0.46382 | ¥13,914.60 |











