
ZXTP25020CFHTA | |
|---|---|
DigiKey Part Number | ZXTP25020CFHTATR-ND - Tape & Reel (TR) ZXTP25020CFHTACT-ND - Cut Tape (CT) ZXTP25020CFHTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020CFHTA |
Description | TRANS PNP 20V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 285MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 285MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 210mV @ 200mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2061(TE85L,F) | Toshiba Semiconductor and Storage | 4,980 | 264-2SA2061(TE85L,F)CT-ND | ¥62.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.31800 | ¥63.18 |
| 100 | ¥4.14820 | ¥414.82 |
| 500 | ¥3.21554 | ¥1,607.77 |
| 1,000 | ¥2.91517 | ¥2,915.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.53362 | ¥7,600.86 |
| 6,000 | ¥2.34154 | ¥14,049.24 |
| 9,000 | ¥2.24370 | ¥20,193.30 |
| 15,000 | ¥2.13376 | ¥32,006.40 |
| 21,000 | ¥2.06867 | ¥43,442.07 |
| 30,000 | ¥2.01581 | ¥60,474.30 |











