12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQR5V0U

DigiKey Part Number
641-1295-2-ND - Tape & Reel (TR)
641-1295-1-ND - Cut Tape (CT)
641-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQR5V0U
Description
TVS DIODE 5VWM 12.5VC 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQR5V0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
90pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.36600¥33.66
100¥2.15270¥215.27
500¥1.62720¥813.60
1,000¥1.45750¥1,457.50
2,000¥1.31456¥2,629.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.15973¥5,798.65
10,000¥1.06398¥10,639.80
15,000¥1.01519¥15,227.85
25,000¥0.96035¥24,008.75
35,000¥0.92789¥32,476.15
50,000¥0.89635¥44,817.50
Manufacturers Standard Package